2N4403TFR | |
---|---|
DigiKey Part Number | 2N4403D26ZTR-ND - Tape & Reel (TR) 2N4403D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N4403TFR |
Description | TRANS PNP 40V 0.6A TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4403TFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.47646 | ¥952.92 |
6,000 | ¥0.44196 | ¥2,651.76 |
10,000 | ¥0.36650 | ¥3,665.00 |
50,000 | ¥0.32338 | ¥16,169.00 |
100,000 | ¥0.28673 | ¥28,673.00 |
200,000 | ¥0.28027 | ¥56,054.00 |