3310P-025-104L | |
---|---|
DigiKey Part Number | 3310P-025-104L-ND |
Manufacturer | |
Manufacturer Product Number | 3310P-025-104L |
Description | POT 100K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.220" (5.59mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥37.30500 | ¥373.05 |
25 | ¥33.23640 | ¥830.91 |
50 | ¥31.20060 | ¥1,560.03 |
100 | ¥28.48800 | ¥2,848.80 |
250 | ¥23.06136 | ¥5,765.34 |
500 | ¥21.70492 | ¥10,852.46 |
1,000 | ¥20.34833 | ¥20,348.33 |