FXL6408UMX | |
---|---|
DigiKey Part Number | FXL6408UMXTR-ND - Tape & Reel (TR) FXL6408UMXCT-ND - Cut Tape (CT) FXL6408UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL6408UMX |
Description | IC XPNDR 400KHZ I2C 16UMLP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FXL6408UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 6mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.50920 | ¥112.73 |
100 | ¥3.41830 | ¥341.83 |
250 | ¥2.90912 | ¥727.28 |
500 | ¥2.76358 | ¥1,381.79 |
1,000 | ¥2.10907 | ¥2,109.07 |
2,500 | ¥1.96358 | ¥4,908.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89086 | ¥9,454.30 |
10,000 | ¥1.81814 | ¥18,181.40 |
25,000 | ¥1.80013 | ¥45,003.25 |