T4F15AHM3/H | |
---|---|
DigiKey Part Number | 112-T4F15AHM3/HTR-ND - Tape & Reel (TR) 112-T4F15AHM3/HCT-ND - Cut Tape (CT) 112-T4F15AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F15AHM3/H |
Description | LOW PROFILE OF 400W PAR TVS PROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98238 | ¥491.19 |
1,000 | ¥0.76450 | ¥764.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68423 | ¥2,052.69 |
6,000 | ¥0.66895 | ¥4,013.70 |
9,000 | ¥0.59250 | ¥5,332.50 |
30,000 | ¥0.58485 | ¥17,545.50 |
75,000 | ¥0.49693 | ¥37,269.75 |
150,000 | ¥0.47782 | ¥71,673.00 |