PCAL6534EVJ | |
---|---|
DigiKey Part Number | 568-15316-2-ND - Tape & Reel (TR) 568-15316-1-ND - Cut Tape (CT) 568-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6534EVJ |
Description | IC XPNDR 1MHZ I2C 42VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 34 I2C 1 MHz 42-VFBGA (2.6x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6534EVJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFBGA | |
Supplier Device Package | 42-VFBGA (2.6x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥21.45400 | ¥536.35 |
100 | ¥18.59440 | ¥1,859.44 |
250 | ¥17.64088 | ¥4,410.22 |
500 | ¥15.82916 | ¥7,914.58 |
1,000 | ¥13.34996 | ¥13,349.96 |
2,500 | ¥12.68247 | ¥31,706.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.20568 | ¥61,028.40 |