PCAL6534EV-ARD | |
---|---|
DigiKey Part Number | 568-PCAL6534EV-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCAL6534EV-ARD |
Description | 34-BIT GPIO ARDUINO SHIELD |
Customer Reference | |
Detailed Description | PCAL6534 I/O Expansion Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | PCAL6534 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.96000 | ¥1,015.96 |