TPS7A8801RTJR | |
---|---|
DigiKey Part Number | 296-47902-2-ND - Tape & Reel (TR) 296-47902-1-ND - Cut Tape (CT) 296-47902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8801RTJR |
Description | IC REG LINEAR POS ADJ 1A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8801RTJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62600 | ¥276.26 |
25 | ¥26.12040 | ¥653.01 |
100 | ¥22.63690 | ¥2,263.69 |
250 | ¥21.47620 | ¥5,369.05 |
500 | ¥19.27038 | ¥9,635.19 |
1,000 | ¥16.25213 | ¥16,252.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.43952 | ¥46,318.56 |