TPS7A8801EVM-776 | |
---|---|
DigiKey Part Number | 296-45365-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A8801EVM-776 |
Description | EVAL BOARD FOR TPS7A8801 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS7A8801 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.8V ~ 5V | |
Current - Output | 1A, 1A | |
Voltage - Input | 1.4V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A8801 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.70000 | ¥285.70 |