SN74ALVCH162827DL | |
---|---|
DigiKey Part Number | 296-5208-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162827DL |
Description | IC BUF NON-INVERT 3.6V 56SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162827DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
20 | ¥18.65600 | ¥373.12 |
40 | ¥17.60175 | ¥704.07 |
100 | ¥14.99700 | ¥1,499.70 |
260 | ¥14.08127 | ¥3,661.13 |
500 | ¥12.32132 | ¥6,160.66 |
1,000 | ¥10.20903 | ¥10,209.03 |
2,500 | ¥9.50497 | ¥23,762.42 |
5,000 | ¥9.15292 | ¥45,764.60 |