LTC2802IDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2802IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2802IDE#PBF |
Description | IC TRANSCEIVER HALF 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2802IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.65600 | ¥496.56 |
91 | ¥40.68626 | ¥3,702.45 |
273 | ¥38.59927 | ¥10,537.60 |
546 | ¥34.63515 | ¥18,910.79 |
1,001 | ¥29.21038 | ¥29,239.59 |
2,548 | ¥27.74983 | ¥70,706.57 |