OPA2188AIDGKR | |
---|---|
DigiKey Part Number | 296-29352-2-ND - Tape & Reel (TR) 296-29352-1-ND - Cut Tape (CT) 296-29352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2188AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.94500 | ¥269.45 |
25 | ¥25.47680 | ¥636.92 |
100 | ¥22.07860 | ¥2,207.86 |
250 | ¥20.94648 | ¥5,236.62 |
500 | ¥18.79504 | ¥9,397.52 |
1,000 | ¥15.85124 | ¥15,851.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.05872 | ¥37,646.80 |
5,000 | ¥14.49260 | ¥72,463.00 |