OPA2189IDR | |
---|---|
DigiKey Part Number | 296-53411-2-ND - Tape & Reel (TR) 296-53411-1-ND - Cut Tape (CT) 296-53411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2189IDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2189IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥31.91200 | ¥319.12 |
25 | ¥30.16920 | ¥754.23 |
100 | ¥26.14580 | ¥2,614.58 |
250 | ¥24.80476 | ¥6,201.19 |
500 | ¥22.25728 | ¥11,128.64 |
1,000 | ¥18.77123 | ¥18,771.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.83265 | ¥44,581.62 |