LTC2802IDE#TRPBF | |
---|---|
DigiKey Part Number | LTC2802IDE#TRPBFTR-ND - Tape & Reel (TR) LTC2802IDE#TRPBFCT-ND - Cut Tape (CT) LTC2802IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2802IDE#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2802IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.65600 | ¥496.56 |
25 | ¥46.94360 | ¥1,173.59 |
100 | ¥40.68600 | ¥4,068.60 |
250 | ¥38.59928 | ¥9,649.82 |
500 | ¥34.63514 | ¥17,317.57 |
1,000 | ¥29.21035 | ¥29,210.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.74984 | ¥69,374.60 |