MAX6397LATA+T | |
---|---|
DigiKey Part Number | MAX6397LATA+TTR-ND - Tape & Reel (TR) MAX6397LATA+TCT-ND - Cut Tape (CT) MAX6397LATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6397LATA+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6397LATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.67V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.81000 | ¥70.81 |
10 | ¥48.25900 | ¥482.59 |
100 | ¥35.46550 | ¥3,546.55 |
500 | ¥30.49674 | ¥15,248.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.80965 | ¥62,024.12 |