MAX6397EVKIT | |
---|---|
DigiKey Part Number | MAX6397EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6397EVKIT |
Description | EVAL BOARD MAX6397 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6397 Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | - | |
Utilized IC / Part | MAX6397 | |
Primary Attributes | Overvoltage Protection | |
Supplied Contents | Board(s) | |
Secondary Attributes | Thermal Shutdown Circuit | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,319.81000 | ¥1,319.81 |