LTC4217IDHC#PBF | |
---|---|
DigiKey Part Number | 505-LTC4217IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4217IDHC#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217IDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥74.98100 | ¥749.81 |
25 | ¥66.89760 | ¥1,672.44 |
100 | ¥57.86690 | ¥5,786.69 |
250 | ¥53.49408 | ¥13,373.52 |
500 | ¥50.83150 | ¥25,415.75 |
1,000 | ¥48.88200 | ¥48,882.00 |