LTM4618IV#PBF | |
---|---|
DigiKey Part Number | LTM4618IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4618IV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 6A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4618IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-BLGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | |
Supplier Device Package | 84-LGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.11000 | ¥204.11 |
5 | ¥202.55000 | ¥1,012.75 |
10 | ¥200.98600 | ¥2,009.86 |
25 | ¥197.84720 | ¥4,946.18 |
40 | ¥188.42525 | ¥7,537.01 |
170 | ¥172.72271 | ¥29,362.86 |
340 | ¥169.58226 | ¥57,657.97 |