LTM4625IY | |
---|---|
DigiKey Part Number | LTM4625IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4625IY |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 5A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4625IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.42000 | ¥171.42 |
10 | ¥152.30000 | ¥1,523.00 |
25 | ¥142.08880 | ¥3,552.22 |
80 | ¥133.20925 | ¥10,656.74 |
260 | ¥124.32865 | ¥32,325.45 |
520 | ¥113.67200 | ¥59,109.44 |