DS90UB914QSQE/NOPB | |
---|---|
DigiKey Part Number | 296-35513-2-ND - Tape & Reel (TR) 296-35513-1-ND - Cut Tape (CT) 296-35513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB914QSQE/NOPB |
Description | IC SER/DES 10-100MHZ FPD 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB914QSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.4Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.85000 | ¥97.85 |
10 | ¥88.42100 | ¥884.21 |
25 | ¥84.31160 | ¥2,107.79 |
100 | ¥73.20820 | ¥7,320.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.91776 | ¥17,479.44 |
500 | ¥63.74842 | ¥31,874.21 |
1,250 | ¥55.52287 | ¥69,403.59 |