MIC4416YM4-TR

DigiKey Part Number
576-1187-2-ND - Tape & Reel (TR)
576-1187-1-ND - Cut Tape (CT)
576-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4416YM4-TR
Description
IC GATE DRVR LOW-SIDE SOT143
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC4416YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 16ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
25¥8.29200¥207.30
100¥7.55300¥755.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.55302¥22,659.06
Manufacturers Standard Package