LM35DT/NOPB | |
---|---|
DigiKey Part Number | LM35DT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35DT/NOPB |
Description | SENSOR ANALOG 0C-100C TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥21.44400 | ¥214.44 |
45 | ¥16.18600 | ¥728.37 |
90 | ¥15.37600 | ¥1,383.84 |
540 | ¥12.94869 | ¥6,992.29 |
1,035 | ¥12.13932 | ¥12,564.20 |
5,040 | ¥11.33005 | ¥57,103.45 |