MIC4417YM4-TR | |
---|---|
DigiKey Part Number | 576-1188-2-ND - Tape & Reel (TR) 576-1188-1-ND - Cut Tape (CT) 576-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4417YM4-TR |
Description | IC GATE DRVR LOW-SIDE SOT143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4417YM4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
25 | ¥8.29200 | ¥207.30 |
100 | ¥7.55300 | ¥755.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.55302 | ¥22,659.06 |