ADS1261BIRHBR | |
---|---|
DigiKey Part Number | 296-53166-2-ND - Tape & Reel (TR) 296-53166-1-ND - Cut Tape (CT) 296-53166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1261BIRHBR |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1261BIRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 10 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.92000 | ¥130.92 |
10 | ¥120.30900 | ¥1,203.09 |
25 | ¥115.32080 | ¥2,883.02 |
100 | ¥101.60740 | ¥10,160.74 |
250 | ¥96.62076 | ¥24,155.19 |
500 | ¥90.38732 | ¥45,193.66 |
1,000 | ¥82.90692 | ¥82,906.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥79.79010 | ¥239,370.30 |