TPS57114CQRTERQ1 | |
---|---|
DigiKey Part Number | 296-TPS57114CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS57114CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS57114CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57114CQRTERQ1 |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57114CQRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.41700 | ¥1,841.70 |
250 | ¥17.47308 | ¥4,368.27 |
500 | ¥15.67846 | ¥7,839.23 |
1,000 | ¥13.22279 | ¥13,222.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.56165 | ¥37,684.95 |
6,000 | ¥12.08941 | ¥72,536.46 |