TPS560430YQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS560430YQDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS560430YQDBVRQ1CT-ND - Cut Tape (CT) 296-TPS560430YQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.72160 | ¥268.04 |
100 | ¥8.80810 | ¥880.81 |
250 | ¥8.23324 | ¥2,058.31 |
500 | ¥7.27602 | ¥3,638.01 |
1,000 | ¥5.74419 | ¥5,744.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.17746 | ¥15,532.38 |
6,000 | ¥4.91859 | ¥29,511.54 |
15,000 | ¥4.73368 | ¥71,005.20 |