LMR16006YDDCR | |
---|---|
DigiKey Part Number | 296-40294-2-ND - Tape & Reel (TR) 296-40294-1-ND - Cut Tape (CT) 296-40294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YDDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.26966 | ¥39,808.98 |
6,000 | ¥12.77081 | ¥76,624.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.93000 | ¥229.30 |
25 | ¥21.68040 | ¥542.01 |
100 | ¥18.78900 | ¥1,878.90 |
250 | ¥17.82512 | ¥4,456.28 |
500 | ¥15.99434 | ¥7,997.17 |
1,000 | ¥13.48928 | ¥13,489.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.74400 | ¥237.44 |
25 | ¥22.45000 | ¥561.25 |
100 | ¥19.45590 | ¥1,945.59 |
250 | ¥18.45784 | ¥4,614.46 |
500 | ¥16.56208 | ¥8,281.04 |
1,000 | ¥13.96809 | ¥13,968.09 |