TPS61089RNRR | |
---|---|
DigiKey Part Number | 296-47295-2-ND - Tape & Reel (TR) 296-47295-1-ND - Cut Tape (CT) 296-47295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61089RNRR |
Description | IC REG BOOST ADJ 7A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 7A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61089RNRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥18.88960 | ¥472.24 |
100 | ¥16.09370 | ¥1,609.37 |
250 | ¥15.11176 | ¥3,777.94 |
500 | ¥13.22280 | ¥6,611.40 |
1,000 | ¥10.95603 | ¥10,956.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20044 | ¥30,601.32 |
6,000 | ¥9.82265 | ¥58,935.90 |