LM5007SDX/NOPB | |
---|---|
DigiKey Part Number | 296-43063-2-ND - Tape & Reel (TR) 296-43063-1-ND - Cut Tape (CT) 296-43063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5007SDX/NOPB |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5007SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 73V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.82600 | ¥248.26 |
25 | ¥23.47000 | ¥586.75 |
100 | ¥20.34060 | ¥2,034.06 |
250 | ¥19.29764 | ¥4,824.41 |
500 | ¥17.31580 | ¥8,657.90 |
1,000 | ¥14.60368 | ¥14,603.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥13.87351 | ¥62,430.79 |