8-WDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,395 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥6.84750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5V | 4A | 200kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WDFN (3x3) | ||
2,613 In Stock | 1 : ¥22.82000 Cut Tape (CT) 4,500 : ¥11.46935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 65V | 5V | - | 500mA | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
32,273 In Stock | 1 : ¥27.67000 Cut Tape (CT) 4,500 : ¥13.87351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9V | 75V | 2.5V | 73V | 500mA | - | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
14,392 In Stock | 1 : ¥29.75000 Cut Tape (CT) 4,500 : ¥14.94837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 600mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
1,939 In Stock | 1 : ¥31.36000 Cut Tape (CT) 1,000 : ¥16.55392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 300mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
1,683 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,000 : ¥18.88452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 600mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
4,036 In Stock | 1 : ¥37.24000 Cut Tape (CT) 4,500 : ¥18.67118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative | Flyback | Adjustable | 1 | 4.5V | 42V | 1.21V | 65V (Switch) | - | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
6,953 In Stock | 1 : ¥41.83000 Cut Tape (CT) 4,500 : ¥20.25886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
5,219 In Stock | 1 : ¥46.93000 Cut Tape (CT) 4,500 : ¥22.76227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 600mA | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
5,209 In Stock | 1 : ¥49.31000 Cut Tape (CT) 4,500 : ¥24.75787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
2,813 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5V | 3A | 200kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WDFN (3x3) | ||
2,284 In Stock | 1 : ¥8.33000 Cut Tape (CT) 1,000 : ¥3.77369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
6,968 In Stock | 1 : ¥20.40000 Cut Tape (CT) 1,000 : ¥13.58069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
7,667 In Stock | 1 : ¥26.44000 Cut Tape (CT) 4,500 : ¥13.26968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 75V | 350mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
2,178 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,000 : ¥16.05965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 95V | 2.5V | 75V | 350mA | 50kHz ~ 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
1,817 In Stock | 1 : ¥33.17000 Cut Tape (CT) 1,000 : ¥17.52908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9V | 75V | 2.5V | 73V | 500mA | - | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
8,306 In Stock | 1 : ¥35.06000 Cut Tape (CT) 4,500 : ¥17.57900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative | Flyback | Adjustable | 1 | 4.5V | 65V | - | - | - | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
3,252 In Stock | 1 : ¥39.79000 Cut Tape (CT) 4,500 : ¥19.97302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Adjustable | 1 | 4.5V | 42V | 1.21V | 42V | 2.5A | 12kHz ~ 350kHz | No | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
4,235 In Stock 22,500 Factory | 1 : ¥42.34000 Cut Tape (CT) 2,500 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 11V | 3.7V | 36V | 1A (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
6,350 In Stock | 1 : ¥5.78000 Cut Tape (CT) 1,500 : ¥2.48326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5V | 2A | 200kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WDFN (3x3) | ||
1,694 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.64433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
2,072 In Stock | 1 : ¥21.34000 Cut Tape (CT) 250 : ¥14.89584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | |||
2,896 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,000 : ¥10.68212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 48V | 1.225V | 40V | 100mA | Up to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
300 In Stock | 1 : ¥21.76000 Cut Tape (CT) 250 : ¥14.73396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 48V | 1.225V | 40V | 100mA | Up to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
4,504 In Stock | 1 : ¥25.33000 Cut Tape (CT) 4,500 : ¥12.71011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 95V | 2.5V | 75V | 350mA | 50kHz ~ 600kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) |