LM5018SD/NOPB | |
---|---|
DigiKey Part Number | LM5018SD/NOPBTR-ND - Tape & Reel (TR) LM5018SD/NOPBCT-ND - Cut Tape (CT) LM5018SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5018SD/NOPB |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5018SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.14300 | ¥281.43 |
25 | ¥26.60320 | ¥665.08 |
100 | ¥23.05720 | ¥2,305.72 |
250 | ¥21.87488 | ¥5,468.72 |
500 | ¥19.62832 | ¥9,814.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.55392 | ¥16,553.92 |
2,000 | ¥15.72625 | ¥31,452.50 |
5,000 | ¥15.13504 | ¥75,675.20 |