LM5009ASD/NOPB | |
---|---|
DigiKey Part Number | 296-LM5009ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM5009ASD/NOPBCT-ND - Cut Tape (CT) 296-LM5009ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009ASD/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5009ASD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.36200 | ¥183.62 |
25 | ¥17.35520 | ¥433.88 |
100 | ¥15.04140 | ¥1,504.14 |
250 | ¥14.26984 | ¥3,567.46 |
500 | ¥13.58008 | ¥6,790.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58008 | ¥13,580.08 |