LM2903YDT | |
---|---|
DigiKey Part Number | 497-10215-2-ND - Tape & Reel (TR) 497-10215-1-ND - Cut Tape (CT) 497-10215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903YDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903YDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.29850 | ¥329.85 |
250 | ¥3.06280 | ¥765.70 |
500 | ¥2.59168 | ¥1,295.84 |
1,000 | ¥2.00263 | ¥2,002.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82596 | ¥4,564.90 |
5,000 | ¥1.70815 | ¥8,540.75 |
12,500 | ¥1.59034 | ¥19,879.25 |
25,000 | ¥1.50788 | ¥37,697.00 |