BC856BW-QX | |
---|---|
DigiKey Part Number | 1727-BC856BW-QXTR-ND - Tape & Reel (TR) 1727-BC856BW-QXCT-ND - Cut Tape (CT) 1727-BC856BW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW-QX |
Description | TRANS PNP 65V 0.1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44170 | ¥44.17 |
500 | ¥0.34728 | ¥173.64 |
1,000 | ¥0.24112 | ¥241.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19794 | ¥593.82 |
6,000 | ¥0.18718 | ¥1,123.08 |
9,000 | ¥0.15931 | ¥1,433.79 |
30,000 | ¥0.14736 | ¥4,420.80 |
75,000 | ¥0.12744 | ¥9,558.00 |
150,000 | ¥0.10594 | ¥15,891.00 |