XRCGE20M000F3A1AR0 | |
---|---|
DigiKey Part Number | 490-XRCGE20M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE20M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGE20M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE20M000F3A1AR0 |
Description | 20.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE20M000F3A1AR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.08800 | ¥40.88 |
50 | ¥3.68120 | ¥184.06 |
100 | ¥3.27240 | ¥327.24 |
500 | ¥3.10888 | ¥1,554.44 |
1,000 | ¥2.61802 | ¥2,618.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45438 | ¥7,363.14 |
6,000 | ¥2.37257 | ¥14,235.42 |
15,000 | ¥2.29075 | ¥34,361.25 |