AP64060QWU-7 | |
---|---|
DigiKey Part Number | 31-AP64060QWU-7TR-ND - Tape & Reel (TR) 31-AP64060QWU-7CT-ND - Cut Tape (CT) 31-AP64060QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64060QWU-7 |
Description | IC REG BUCK ADJ 600MA TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP64060QWU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.01900 | ¥60.19 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥3.85530 | ¥385.53 |
250 | ¥3.28964 | ¥822.41 |
500 | ¥2.94092 | ¥1,470.46 |
1,000 | ¥2.64838 | ¥2,648.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17875 | ¥6,536.25 |
6,000 | ¥2.02850 | ¥12,171.00 |
15,000 | ¥1.95336 | ¥29,300.40 |
30,000 | ¥1.87824 | ¥56,347.20 |