ESP32-C3-WROOM-02-N4

DigiKey Part Number
1965-ESP32-C3-WROOM-02-N4TR-ND - Tape & Reel (TR)
1965-ESP32-C3-WROOM-02-N4CT-ND - Cut Tape (CT)
1965-ESP32-C3-WROOM-02-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-WROOM-02-N4
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3-WROOM-02-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-105dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, JTAG, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C3
Memory Size
4MB Flash, 400kB SRAM, 384kB ROM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
280mA ~ 345mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
19-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.15000¥16.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥16.15231¥10,499.00
Manufacturers Standard Package