AP64060WU-7 | |
---|---|
DigiKey Part Number | 31-AP64060WU-7TR-ND - Tape & Reel (TR) 31-AP64060WU-7CT-ND - Cut Tape (CT) 31-AP64060WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64060WU-7 |
Description | IC REG BUCK ADJ 600MA TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.07200 | ¥101.80 |
100 | ¥3.25770 | ¥325.77 |
250 | ¥3.02484 | ¥756.21 |
500 | ¥2.55932 | ¥1,279.66 |
1,000 | ¥1.97774 | ¥1,977.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80320 | ¥5,409.60 |
6,000 | ¥1.68687 | ¥10,121.22 |
15,000 | ¥1.57053 | ¥23,557.95 |
30,000 | ¥1.48909 | ¥44,672.70 |