BQ51003YFPR | |
---|---|
DigiKey Part Number | 296-39952-2-ND - Tape & Reel (TR) 296-39952-1-ND - Cut Tape (CT) 296-39952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51003YFPR |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51003YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 500mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.77700 | ¥127.77 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥10.09940 | ¥1,009.94 |
250 | ¥8.86236 | ¥2,215.59 |
500 | ¥7.83200 | ¥3,916.00 |
1,000 | ¥6.18310 | ¥6,183.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77091 | ¥17,312.73 |
6,000 | ¥5.48236 | ¥32,894.16 |
15,000 | ¥5.25565 | ¥78,834.75 |