STWLC68JRH | |
---|---|
DigiKey Part Number | 497-STWLC68JRHTR-ND - Tape & Reel (TR) 497-STWLC68JRHCT-ND - Cut Tape (CT) 497-STWLC68JRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWLC68JRH |
Description | QI-COMPLIANT INDUCTIVE WIRELESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 72-WLCSP (3.27x3.67) |
Datasheet | Datasheet |
EDA/CAD Models | STWLC68JRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 10mA | |
Voltage - Supply | 1.79V ~ 1.81V, 4.8V ~ 5.2V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-UFBGA, WLCSP | |
Supplier Device Package | 72-WLCSP (3.27x3.67) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.36500 | ¥333.65 |
25 | ¥31.80800 | ¥795.20 |
100 | ¥27.61940 | ¥2,761.94 |
250 | ¥27.31828 | ¥6,829.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥27.31812 | ¥136,590.60 |