BQ500212ARGZR | |
---|---|
DigiKey Part Number | 296-39554-2-ND - Tape & Reel (TR) 296-39554-1-ND - Cut Tape (CT) 296-39554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500212ARGZR |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500212ARGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥45.36200 | ¥453.62 |
25 | ¥42.88680 | ¥1,072.17 |
100 | ¥37.16990 | ¥3,716.99 |
250 | ¥35.26372 | ¥8,815.93 |
500 | ¥31.64204 | ¥15,821.02 |
1,000 | ¥26.68600 | ¥26,686.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.35172 | ¥63,379.30 |