BQ500210RGZT | |
---|---|
DigiKey Part Number | 296-29016-2-ND - Tape & Reel (TR) 296-29016-1-ND - Cut Tape (CT) 296-29016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500210RGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500210RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥80.63400 | ¥806.34 |
25 | ¥76.88520 | ¥1,922.13 |
100 | ¥66.75840 | ¥6,675.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥63.75776 | ¥15,939.44 |
500 | ¥58.13216 | ¥29,066.08 |
1,250 | ¥50.63127 | ¥63,289.09 |