BQ500511RHAR | |
---|---|
DigiKey Part Number | BQ500511RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ500511RHAR |
Description | IC WIRELESS TRANSMITTER 40VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500511RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 3.45mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.10538 | ¥50,263.45 |