NLVVHC1G04DFT2G | |
---|---|
DigiKey Part Number | 488-NLVVHC1G04DFT2GTR-ND - Tape & Reel (TR) 488-NLVVHC1G04DFT2GCT-ND - Cut Tape (CT) 488-NLVVHC1G04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G04DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥1.81280 | ¥45.32 |
100 | ¥1.00730 | ¥100.73 |
250 | ¥0.88664 | ¥221.66 |
500 | ¥0.75564 | ¥377.82 |
1,000 | ¥0.51377 | ¥513.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46344 | ¥1,390.32 |
6,000 | ¥0.40299 | ¥2,417.94 |
15,000 | ¥0.34254 | ¥5,138.10 |
30,000 | ¥0.32239 | ¥9,671.70 |
75,000 | ¥0.30224 | ¥22,668.00 |
150,000 | ¥0.26194 | ¥39,291.00 |