NLVVHC1GT08DFT2G | |
---|---|
DigiKey Part Number | 488-NLVVHC1GT08DFT2GTR-ND - Tape & Reel (TR) 488-NLVVHC1GT08DFT2GCT-ND - Cut Tape (CT) 488-NLVVHC1GT08DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.03360 | ¥50.84 |
100 | ¥1.12900 | ¥112.90 |
250 | ¥0.99364 | ¥248.41 |
500 | ¥0.84690 | ¥423.45 |
1,000 | ¥0.57587 | ¥575.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.45164 | ¥2,709.84 |
15,000 | ¥0.38389 | ¥5,758.35 |
30,000 | ¥0.36131 | ¥10,839.30 |
75,000 | ¥0.33873 | ¥25,404.75 |
150,000 | ¥0.29356 | ¥44,034.00 |