LM5143QRWGRQ1 | |
---|---|
DigiKey Part Number | 296-LM5143QRWGRQ1TR-ND - Tape & Reel (TR) 296-LM5143QRWGRQ1CT-ND - Cut Tape (CT) 296-LM5143QRWGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5143QRWGRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFNP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM5143QRWGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 65V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFNP (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥99.43000 | ¥994.30 |
25 | ¥95.30880 | ¥2,382.72 |
100 | ¥83.97330 | ¥8,397.33 |
250 | ¥79.85192 | ¥19,962.98 |
500 | ¥74.70020 | ¥37,350.10 |
1,000 | ¥68.51811 | ¥68,518.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥63.75912 | ¥159,397.80 |