LM5143RHAR | |
---|---|
DigiKey Part Number | 296-LM5143RHARTR-ND - Tape & Reel (TR) 296-LM5143RHARCT-ND - Cut Tape (CT) 296-LM5143RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5143RHAR |
Description | 3.5-V TO 65-V LOW-IQ, DUAL OUTPU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM5143RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 65V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥33.81800 | ¥338.18 |
25 | ¥31.97120 | ¥799.28 |
100 | ¥27.70970 | ¥2,770.97 |
250 | ¥26.28884 | ¥6,572.21 |
500 | ¥23.58900 | ¥11,794.50 |
1,000 | ¥19.89429 | ¥19,894.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.89956 | ¥47,248.90 |