LM5116MHX/NOPB | |
---|---|
DigiKey Part Number | LM5116MHX/NOPBTR-ND - Tape & Reel (TR) LM5116MHX/NOPBCT-ND - Cut Tape (CT) LM5116MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5116MHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5116MHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 100V | |
Frequency - Switching | 200kHz, 535kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥47.87900 | ¥478.79 |
25 | ¥45.26400 | ¥1,131.60 |
100 | ¥39.22890 | ¥3,922.89 |
250 | ¥37.21732 | ¥9,304.33 |
500 | ¥33.39516 | ¥16,697.58 |
1,000 | ¥28.16453 | ¥28,164.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.89782 | ¥62,244.55 |