ISC0805NLSATMA1 | |
---|---|
DigiKey Part Number | 448-ISC0805NLSATMA1TR-ND - Tape & Reel (TR) 448-ISC0805NLSATMA1CT-ND - Cut Tape (CT) 448-ISC0805NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC0805NLSATMA1 |
Description | MOSFET N-CH 100V 13A/71A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 71A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-46 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥11.97800 | ¥119.78 |
100 | ¥9.53160 | ¥953.16 |
500 | ¥8.06532 | ¥4,032.66 |
1,000 | ¥6.84328 | ¥6,843.28 |
2,000 | ¥6.50114 | ¥13,002.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.25674 | ¥31,283.70 |
10,000 | ¥6.04960 | ¥60,496.00 |