BSC096N10LS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC096N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC096N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC096N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC096N10LS5ATMA1 |
Description | MOSFET N-CH 100V 40A TDSON-8-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC096N10LS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.18520 | ¥279.63 |
100 | ¥10.06520 | ¥1,006.52 |
250 | ¥8.94704 | ¥2,236.76 |
500 | ¥7.82854 | ¥3,914.27 |
1,000 | ¥6.48657 | ¥6,486.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.53650 | ¥27,682.50 |