MMBT5551LT1G

DigiKey Part Number
MMBT5551LT1GOSTR-ND - Tape & Reel (TR)
MMBT5551LT1GOSCT-ND - Cut Tape (CT)
MMBT5551LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551LT1G
Description
TRANS NPN 160V 0.6A SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5551LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.98500¥9.85
100¥0.53360¥53.36
500¥0.41902¥209.51
1,000¥0.29104¥291.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24109¥723.27
6,000¥0.22799¥1,367.94
9,000¥0.19403¥1,746.27
30,000¥0.17948¥5,384.40
75,000¥0.15522¥11,641.50
150,000¥0.12903¥19,354.50
Manufacturers Standard Package